SI8400AB-B-IS, Digital Isolators 2.5 kV 2-channel bi-directional isolator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12476 шт., срок 6-8 недель
1 340 руб.
от 10 шт. —
1 120 руб.
от 96 шт. —
1 020 руб.
от 1056 шт. —
842.93 руб.
Добавить в корзину 1 шт.
на сумму 1 340 руб.
Альтернативные предложения1
Описание
Semiconductors\Interface ICs\Digital Isolators
Digital Isolator Open Drain 2-CH 1.7MHZ 8-Pin SOIC N
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Forward Channels: | 0 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Skyworks |
Maximum Fall Time: | 4.3 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 6 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 4.2 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package / Case: | SOIC-Narrow-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 220 mW |
Polarity: | Bidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 25 ns |
Protocol Supported: | I2C |
Pulse Width Distortion: | 12 ns |
Pulse Width: | 40 ns |
Reverse Channels: | 0 Channel |
Series: | SI8400AB |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | I2C Isolator |
Channel Type | Bidirectional |
Common Mode Transient Immunity (Min) | 25kV/Вµs(Typ) |
Data Rate | - |
Inputs - Side 1/Side 2 | 2/2 |
Isolated Power | No |
Manufacturer | Silicon Labs |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Part Status | Not For New Designs |
Propagation Delay tpLH / tpHL (Max) | - |
Pulse Width Distortion (Max) | - |
Rise / Fall Time (Typ) | - |
Series | - |
Standard Package | 96 |
Supplier Device Package | 8-SOIC |
Technology | Capacitive Coupling |
Type | IВІC |
Voltage - Isolation | 2500Vrms |
Voltage - Supply | 3 V ~ 5.5 V |
Automotive | No |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 2/0 |
Maximum Data Rate | 1.7MHZ |
Maximum Fall Time (ns) | 4.3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current Drive (mA) | 75 |
Maximum Power Dissipation (mW) | 220 |
Maximum Propagation Delay Skew (ns) | 20 |
Maximum Propagation Delay Time (tPHL) (ns) | 20 |
Maximum Propagation Delay Time (tPLH) (ns) | 20 |
Maximum Quiescent Supply Current (mA) | 6.3/5.9 |
Maximum Rise Time (ns) | 6 |
Maximum Working Insulation Voltage | 560Vp |
Minimum Common Mode Rejection (kV/us) | 25(Typ) |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | Open Drain |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Supplier Package | SOIC N |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары