SI8421AB-D-ISR, Digital Isolators 2.5 kV 1 forward & 1 reverse 2-channel isolator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22535 шт., срок 7-9 недель
570 руб.
от 10 шт. —
480 руб.
от 100 шт. —
385 руб.
от 250 шт. —
342.23 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Si84xx ISOpro Digital IsolatorsSkyworks Solutions Si84xx ISOpro Digital Isolator family features the industry's widest channel count with up to 6 channels in a single package, the highest data rate (up to 150 Mbps), lowest power (<1.4mA per channel @ 1Mbps), and highest ESD immunity (4kV HBM, 400V MM). These Skyworks Solutions ISOpro Digital Isolator devices are I 2 C compatible with bi-directional isolated channels on both the serial data (SDA) and serial clock (SCL) lines.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Forward Channels: | 1 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Skyworks |
Maximum Fall Time: | 3.7 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 5 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Package / Case: | SOIC-Narrow-8 |
Pd - Power Dissipation: | 150 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 35 ns |
Protocol Supported: | General Purpose |
Pulse Width Distortion: | 25 ns |
Pulse Width: | 250 ns |
Reverse Channels: | 1 Channel |
Series: | SI8421AB |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose |
Automotive | Yes |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 1/1 |
Maximum Data Rate | 1Mbps |
Maximum Fall Time (ns) | 3.7 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current Drive (mA) | 10 |
Maximum Power Dissipation (mW) | 150 |
Maximum Propagation Delay Skew (ns) | 40 |
Maximum Propagation Delay Time (tPHL) (ns) | 35 |
Maximum Propagation Delay Time (tPLH) (ns) | 35 |
Maximum Quiescent Supply Current (mA) | 4.2 |
Maximum Rise Time (ns) | 5 |
Maximum Working Insulation Voltage | 560Vp |
Minimum Common Mode Rejection (kV/us) | 25(Typ) |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Unknown |
Supplier Package | SOIC N |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 3.3|5 |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары