SI8602AD-B-ISR, Digital Isolators 5 kV uni- and bi-directional isolator

SI8602AD-B-ISR, Digital Isolators 5 kV uni- and bi-directional isolator
Изображения служат только для ознакомления,
см. техническую документацию
3671 шт., срок 7-9 недель
1 940 руб.
от 10 шт.1 660 руб.
от 25 шт.1 590 руб.
от 100 шт.1 285.04 руб.
Добавить в корзину 1 шт. на сумму 1 940 руб.
Альтернативные предложения1
Номенклатурный номер: 8005071838
Артикул: SI8602AD-B-ISR
Бренд: Skyworks Solutions

Описание

Semiconductors\Interface ICs\Digital Isolators
Digital Isolators
Skyworks CMOS digital isolators are mixed-signal IC solutions that leverage Skyworks' superior isolation and high-voltage expertise to enhance power system performance, flexibility, and reliability while reducing system size and cost. The entire isolation portfolio supports isolation voltages up to 5kV. Skyworks Si84xx digital isolators are the industry's highest-performance, easiest-to-use, and lowest-cost line of 2.5kVrms to 5.0kVrms rated digital isolators. These digital isolators are 10 times more reliable than optocouplers. The Si86xx family is the industry's highest-performing, widest channel count series of unidirectional and bidirectional isolators supporting up to reinforced 5kVrms isolation ratings. Based on pCMOS isolation technology, Si86xx isolators enable robust operation in harsh industrial applications.

Технические параметры

Brand: Skyworks Solutions, Inc.
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1250
Isolation Type: Galvanic Isolation
Isolation Voltage: 5000 Vrms
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 3.1 mA, 4.7 mA
Package / Case: SOIC-Wide-16
Polarity: Bidirectional, Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 38 ns
Protocol Supported: I2C
Qualification: AEC-Q100
Series: SI8602AD
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: I2C Isolator
Вес, г 0.47

Техническая документация

Datasheet
pdf, 760 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.