SI8605AC-B-IS1R, Digital Isolators 3.75 kV uni- and bi-directional isolator

SI8605AC-B-IS1R, Digital Isolators 3.75 kV uni- and bi-directional isolator
Изображения служат только для ознакомления,
см. техническую документацию
4199 шт., срок 7-9 недель
2 070 руб.
от 10 шт.1 780 руб.
от 25 шт.1 700 руб.
от 100 шт.1 376.27 руб.
Добавить в корзину 1 шт. на сумму 2 070 руб.
Номенклатурный номер: 8005071841
Артикул: SI8605AC-B-IS1R
Бренд: Skyworks Solutions

Описание

Semiconductors\Interface ICs\Digital Isolators
Si86xx Digital Isolators

Skyworks Solutions Inc. Si86xx Digital Isolators offer highly reliable, high-speed operation for demanding applications with isolation ratings up to 5kV. Si86xx Digital Isolators replace optocouplers in target applications requiring robust operation and high levels of insulation protection, such as industrial automation and drives, motor control, and medical systems. The Si86xx family offers an isolation solution for isolated AC-DC and DC-DC power supplies, as well as solar panel microinverters, data communications systems, and hybrid electric vehicles (HEVs). Si86xx isolators deliver a data rate of 150Mbps across a temperature range of -40°C to +125 C, as well as ultra-low-power operation of less than 1.6mA per channel at 1Mbps for energy-efficient system design.

Технические параметры

Brand: Skyworks Solutions, Inc.
Data Rate: 10 Mb/s
Development Kit: si86xxiso-kit
Factory Pack Quantity: Factory Pack Quantity: 2500
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3750 Vrms
Manufacturer: Skyworks
Maximum Fall Time: 4 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 4 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 7.2 mA
Package / Case: SOIC-Narrow-16
Pd - Power Dissipation: 275 mW
Polarity: Bidirectional, Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 20 ns
Protocol Supported: I2C
Pulse Width Distortion: 12 ns
Pulse Width: 40 ns
Qualification: AEC-Q100
Reverse Channels: 1 Channel
Series: SI8605AC
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: I2C Isolator
Вес, г 0.14

Техническая документация

Datasheet
pdf, 760 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.