SI8631BB-B-IS1, Digital Isolators 2.5 kV 2 forward & 1 reverse 3-channel isolator

Фото 1/2 SI8631BB-B-IS1, Digital Isolators 2.5 kV 2 forward & 1 reverse 3-channel isolator
Изображения служат только для ознакомления,
см. техническую документацию
9729 шт., срок 7-9 недель
930 руб.
от 10 шт.750 руб.
от 96 шт.542 руб.
от 288 шт.485.02 руб.
Добавить в корзину 1 шт. на сумму 930 руб.
Номенклатурный номер: 8005071881
Артикул: SI8631BB-B-IS1
Бренд: Skyworks Solutions

Описание

Semiconductors\Interface ICs\Digital Isolators
Si86xx Digital Isolators
Skyworks Solutions Inc. Si86xx Digital Isolators offer highly reliable, high-speed operation for demanding applications with isolation ratings up to 5kV. Si86xx Digital Isolators replace optocouplers in target applications requiring robust operation and high levels of insulation protection, such as industrial automation and drives, motor control, and medical systems. The Si86xx family offers an isolation solution for isolated AC-DC and DC-DC power supplies, as well as solar panel microinverters, data communications systems, and hybrid electric vehicles (HEVs). Si86xx isolators deliver a data rate of 150Mbps across a temperature range of -40°C to +125 C, as well as ultra-low-power operation of less than 1.6mA per channel at 1Mbps for energy-efficient system design.

Технические параметры

Brand: Skyworks Solutions, Inc.
Data Rate: 150 Mb/s
Development Kit: si86xxiso-kit
Factory Pack Quantity: Factory Pack Quantity: 48
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Skyworks
Maximum Fall Time: 4 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 4 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Package / Case: SOIC-Narrow-16
Packaging: Tube
Pd - Power Dissipation: 275 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 8 ns
Protocol Supported: General Purpose
Pulse Width Distortion: 4.5 ns
Pulse Width: 5 ns
Qualification: AEC-Q100
Reverse Channels: 1 Channel
Series: si863x
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Type: General Purpose
Isolation Voltage 2.5 kVrms
Maximum Data Rate 150Mbps
Maximum Input Current 5.9 mA dc
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Number of Channels 3
Number of Pins 16
Package Type SOIC
Rise Time 4ns
Width 7.5mm
Вес, г 0.666

Техническая документация

Datasheet
pdf, 1256 КБ
Datasheet SI8631BB-B-IS
pdf, 455 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.