SLWRB4168A, Development Boards & Kits - Wireless EFR32MG13 2400 MHz 19 dBm Radio Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
13 320 руб.
Добавить в корзину 1 шт.
на сумму 13 320 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Wireless
BLUETOOTH® Low Energy SoC Radio BoardsSilicon Labs BLUETOOTH® Low Energy System-on-Chip Radio Boards are designed for use with the Blue Gecko Starter Kit. Included on each board are two connectors enabling easy use for plug-and-play access. The design supports different SoC Radio Boards, allowing developers to explore BLUETOOTH low-energy and wireless applications.
Технические параметры
Brand: | Silicon Labs |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Dimensions: | 45 mm x 30 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Silicon Laboratories |
Operating Supply Voltage: | 1.8 V, 3.3 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Wireless |
Product Type: | Development Boards & Kits-Wireless |
Product: | Development Boards |
RF Frequency: | 2.4 GHz |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | EFR32MG13P732F512GM48 |
Featured Device | EFR32MG13 |
For Use With | RF Interfaces Matching Networks |
Frequency | 2.4GHz |
Kit Classification | Radio Board |
Kit Name | Mighty Gecko |
RF Technology | Wireless |
Вес, г | 100 |
Техническая документация
Datasheet
pdf, 1037 КБ
Datasheet SLWRB4168A
pdf, 1090 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары