SLWRB4172B, Development Boards & Kits - Wireless EFR32MG12 2.4 GHz/169MHz 19 dBm Radio Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 6-8 недель
15 530 руб.
Добавить в корзину 1 шт.
на сумму 15 530 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Wireless
SLWSTK6005A Kit's Compatible Radio BoardsSilicon Labs SLWSTK6005A Kit's Compatible Radio Boards are Mighty Gecko boards used with the SLWSTK6005A multiband wireless starter kit. These radio boards are designed to develop and evaluate EFR32MG12 and EFR32MG13 Mighty Gecko Wireless SoCs and to evaluate the performance of the RF interfaces. The radio boards develop Zigbee, Thread, BLUETOOTH ® Low Energy (LE), and proprietary wireless applications. These boards contain a dual-band Mighty Gecko Wireless System-on-Chip and are optimized to operate at different output powers.
Технические параметры
Brand: | Silicon Labs |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Silicon Laboratories |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Wireless |
Product Type: | Development Boards & Kits-Wireless |
Product: | Development Kits |
RF Frequency: | 169 MHz, 2.4 GHz |
Series: | EFR32MG12 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | EFR32MG12 |
Tradename: | EFR32 |
Classification | Radio Board |
Featured Device | EFR32MG12 |
For Use With | EFR32MG Starter Kit |
Frequency | 2400/169MHz |
Kit Classification | Radio Board |
Kit Name | Wireless Starter Kit With Radio Board |
RF Technology | RF Transceiver |
Technology | Microcontroller |
Вес, г | 81.86 |
Техническая документация
Datasheet
pdf, 1084 КБ
Datasheet SLWRB4172B
pdf, 1329 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары
ST Microelectronics
12 940 руб.