SLWRB4173A, Development Boards & Kits - Wireless EFR32MG12 2.4 GHz/434MHz 10 dBm Radio Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 шт., срок 6-8 недель
15 490 руб.
Добавить в корзину 1 шт.
на сумму 15 490 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Wireless
SLWSTK6005A Kit's Compatible Radio BoardsSilicon Labs SLWSTK6005A Kit's Compatible Radio Boards are Mighty Gecko boards used with the SLWSTK6005A multiband wireless starter kit. These radio boards are designed to develop and evaluate EFR32MG12 and EFR32MG13 Mighty Gecko Wireless SoCs and to evaluate the performance of the RF interfaces. The radio boards develop Zigbee, Thread, BLUETOOTH ® Low Energy (LE), and proprietary wireless applications. These boards contain a dual-band Mighty Gecko Wireless System-on-Chip and are optimized to operate at different output powers.
Технические параметры
Brand: | Silicon Labs |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Silicon Laboratories |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Wireless |
Product Type: | Development Boards & Kits-Wireless |
Product: | Development Kits |
RF Frequency: | 434 MHz, 2.4 GHz |
Series: | EFR32MG12 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | EFR32MG12 |
Tradename: | EFR32 |
Automotive | No |
Daughter Cards | No |
ECCN (US) | 5A992C |
EU RoHS | Supplier Unconfirmed |
JTAG Support | No |
Linux | Linux |
Main Program Memory Type | Flash |
Operating Systems | Linux|Mac OS|Win |
Part Status | Active |
PPAP | No |
Program Memory Size | 1MB |
Program Memory Type | Flash |
RAM Size | 256KB |
Supported Device | EFR32MG12P433F1024GM48 |
Supported Device Technology | Application Processor and SOC |
Type | Expansion Board |
Classification | Radio Board |
Featured Device | EFR32MG12 |
For Use With | EFR32MG12 Dual Band Starter Kit. |
Frequency | 2400/434MHz |
Kit Classification | Radio Board |
Kit Name | Wireless Starter Kit With Radio Board |
RF Technology | RF Transceiver |
Technology | Microcontroller |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары
ST Microelectronics
12 940 руб.