SLWRB4321A, WiFi Development Tools - 802.11 WGM160P Wi-Fi Module Radio Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6-8 недель
13 320 руб.
Добавить в корзину 1 шт.
на сумму 13 320 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\WiFi Development Tools - 802.11
WGM160P Wi-Fi® Module Radio Board (SLWRB4321A)Silicon Labs WGM160P Wi-Fi ® Module Radio Board (SLWRB4321A) enables demonstration, development, and prototyping with the WGM160P Wi-Fi Module. The SLWRB4321A Radio Board is designed to work with the WGM160P Wi-Fi Module Starter Kit (SLWSTK6121A). The SLWRB4321A features a pre-mounted WGM160P Wi-Fi Module, a MicroSD card reader, and two micro u.FL connectors for external antennas. The SLWRB4321A also includes a micro-usb port, allowing the board to be powered independently.
Технические параметры
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | WiFi Modules |
Frequency: | 2.4 GHz |
Interface Type: | SPI |
Manufacturer: | Silicon Laboratories |
Operating Supply Voltage: | 3.3 V |
Packaging: | Kit |
Product Category: | WiFi Development Tools-802.11 |
Product Type: | WiFi Development Tools |
Product: | Evaluation Boards |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n |
Series: | WGM160 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | WGM160P |
Classification | Development Kit |
Featured Device | WGM160P |
For Use With | WGM160P Wi-Fi Module |
Kit Classification | Starter Kit |
Kit Name | Wi-Fi Module Wireless Starter Kit |
RF Technology | WiFi |
Technology | Wireless Module |
Вес, г | 59.42 |
Техническая документация
Datasheet
pdf, 1258 КБ
Datasheet SLWRB4312A
pdf, 1226 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары