170-015-273L000, D-Sub Standard Connectors 15P FEM CRIMP POKE NICKEL SHELL

Фото 1/2 170-015-273L000, D-Sub Standard Connectors 15P FEM CRIMP POKE NICKEL SHELL
Изображения служат только для ознакомления,
см. техническую документацию
93 шт., срок 6-8 недель
400 руб.
от 10 шт.310 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8005072271
Артикул: 170-015-273L000
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Solutions
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Технические параметры

Brand: NorComp
Contact Gender: Socket(Female)
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Female
Insert Arrangement: A15
Manufacturer: NorComp
Mounting Angle: Straight
Mounting Style: Wire
Number of Positions: 15 Position
Number of Rows: 2 Row
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: 170
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 2(A)
Subcategory: D-Sub Connectors
Termination Style: Crimp
Type: Receptacle
Body Orientation Straight
Current Rating 5.0A
Gender Female
Housing Material Steel
Maximum Operating Temperature +125°C
Minimum Operating Temperature -50.0°C
Mounting Type Cable Mount
Number of Contacts 15
Pitch 2.77mm
Series 170
Series Number 170
Termination Method Crimp
Voltage Rating 500 V
Width 12.6mm
Вес, г 5.8

Техническая документация

Datasheet
pdf, 282 КБ
Datasheet
pdf, 239 КБ
Datasheet
pdf, 7705 КБ
Чертеж
pdf, 166 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.