171-009-203L011, D-Sub Standard Connectors 9P Female Solder Cup w/ Clinch Nut 1

171-009-203L011, D-Sub Standard Connectors 9P Female Solder Cup w/ Clinch Nut 1
Изображения служат только для ознакомления,
см. техническую документацию
359 шт., срок 6-8 недель
730 руб.
от 10 шт.550 руб.
от 80 шт.474 руб.
от 240 шт.389.41 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8005072304
Артикул: 171-009-203L011
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

Технические параметры

Brand: NorComp
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 80
Filtered: Unfiltered
Gender: Female
Insert Arrangement: E09
Manufacturer: NorComp
Mounting Angle: Straight
Mounting Style: Wire
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: 171
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Type: Receptacle
Voltage Rating: 500 VAC
Вес, г 5.6

Техническая документация

Datasheet
pdf, 317 КБ
Чертеж
pdf, 68 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.