171-009-213R001, D-Sub Standard Connectors 9P FEMALE VERTICAL DIP SOLDER

Фото 1/2 171-009-213R001, D-Sub Standard Connectors 9P FEMALE VERTICAL DIP SOLDER
Изображения служат только для ознакомления,
см. техническую документацию
687 шт., срок 6-8 недель
540 руб.
от 10 шт.420 руб.
от 100 шт.377 руб.
от 250 шт.299.12 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Альтернативные предложения1
Номенклатурный номер: 8005072306
Артикул: 171-009-213R001
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Solutions
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Технические параметры

Brand: NorComp
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Female
Insert Arrangement: E09
Manufacturer: NorComp
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Receptacle
Body Orientation Straight
Gender Female
Mounting Type Panel Mount
Number of Contacts 9
Series 171
Вес, г 5.2

Техническая документация

Datasheet
pdf, 474 КБ
Datasheet
pdf, 7705 КБ
Datasheet
pdf, 475 КБ
Чертеж
pdf, 35 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.