171-015-113R021, D-Sub Standard Connectors 15P Male V Dp Solder w/ Clinch Nut 2

171-015-113R021, D-Sub Standard Connectors 15P Male V Dp Solder w/ Clinch Nut 2
Изображения служат только для ознакомления,
см. техническую документацию
226 шт., срок 6-8 недель
1 080 руб.
от 10 шт.840 руб.
от 120 шт.720 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Номенклатурный номер: 8005072313
Артикул: 171-015-113R021
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Standard Connectors
NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

Технические параметры

Brand: NorComp
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 60
Filtered: Unfiltered
Gender: Male
Insert Arrangement: A15
Manufacturer: NorComp
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 15 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: 171
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 2(A)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Plug
Voltage Rating: 500 VAC
Вес, г 7.81

Техническая документация

Datasheet
pdf, 482 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.