171-015-113R911, D-Sub Standard Connectors 15P Male VDp Solder w/ Clinch Nut 10
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
713 шт., срок 6-8 недель
1 320 руб.
от 10 шт. —
960 руб.
от 120 шт. —
742 руб.
от 300 шт. —
679.23 руб.
Добавить в корзину 1 шт.
на сумму 1 320 руб.
Альтернативные предложения2
Описание
Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Standard ConnectorsNorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.
Технические параметры
Brand: | NorComp |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | A15 |
Manufacturer: | NorComp |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 15 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Series: | 171 |
Shell Material: | Steel |
Shell Plating: | Nickel |
Shell Size: | 2(A) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Pin |
Type: | Plug |
Voltage Rating: | 500 VAC |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Gold Flash |
Current Rating | 5.0A |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | D |
Gender | Male |
Housing Material | Steel |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50.0°C |
Mounting Hardware | 4-40 Spacer/Board Lock |
Mounting Type | Through Hole |
Number of Contacts | 15 |
Pitch | 2.77mm |
Series | 171 |
Series Number | 171 |
Termination Method | Solder |
Voltage Rating | 500 V |
Width | 12.6mm |
Brand | NorComp |
Contact Gender | Pin(Male) |
Factory Pack Quantity | 60 |
Insert Arrangement | A15 |
Manufacturer | NorComp |
Number of Positions | 15 Position |
Number of Rows | 2 Row |
Packaging | Tray |
Product Category | D-Sub Standard Connectors |
RoHS | Details |
Shell Plating | Nickel |
Shell Size | 2(A) |
Termination Style | Through Hole |
Type | Plug |
Unit Weight | 0.335103 oz |
Вес, г | 9.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары