171-015-203L021, D-Sub Standard Connectors 15P Fem Solder Cup w/ Clinch Nut 2

171-015-203L021, D-Sub Standard Connectors 15P Fem Solder Cup w/ Clinch Nut 2
Изображения служат только для ознакомления,
см. техническую документацию
138 шт., срок 6-8 недель
840 руб.
от 10 шт.670 руб.
от 120 шт.501 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Альтернативные предложения1
Номенклатурный номер: 8005072320
Артикул: 171-015-203L021
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Solutions
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Технические параметры

Brand: NorComp
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 60
Filtered: Unfiltered
Gender: Female
Insert Arrangement: A15
Manufacturer: NorComp
Mounting Angle: Straight
Mounting Style: Wire
Number of Positions: 15 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: 171
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 2(A)
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Type: Receptacle
Voltage Rating: 500 VAC

Техническая документация

Datasheet
pdf, 317 КБ
Чертеж
pdf, 86 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.