171-025-213R021, D-Sub Standard Connectors 25P Fem Vt Dp Solder w/ Clinch Nut 2

171-025-213R021, D-Sub Standard Connectors 25P Fem Vt Dp Solder w/ Clinch Nut 2
Изображения служат только для ознакомления,
см. техническую документацию
489 шт., срок 6-8 недель
1 190 руб.
от 10 шт.920 руб.
от 100 шт.786 руб.
от 250 шт.624.90 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8005072342
Артикул: 171-025-213R021
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in both cable mount and board mount options. The cable mount options include crimp, solder cup, and low profile IDC and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product offering is available in both stamped and formed and machined contact options.

Технические параметры

Brand: NorComp
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Female
Insert Arrangement: B25
Manufacturer: NorComp
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 25 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: 171
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 3(B)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Receptacle
Voltage Rating: 500 VAC
Вес, г 13.87

Техническая документация

Datasheet
pdf, 478 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.