172-E09-213R011, D-Sub Standard Connectors 9P FEMALE DIP SOLDER .098" NUTS B/S

172-E09-213R011, D-Sub Standard Connectors 9P FEMALE DIP SOLDER .098" NUTS B/S
Изображения служат только для ознакомления,
см. техническую документацию
130 шт., срок 6-8 недель
1 500 руб.
от 10 шт.1 170 руб.
от 100 шт.972 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8005072480
Артикул: 172-E09-213R011
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub Solutions NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Технические параметры

Brand: NorComp
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Female
Insert Arrangement: E09
Manufacturer: NorComp
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Receptacle
Вес, г 7

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.