172-E09-213R911, D-Sub Standard Connectors 9 POS. DIP/SO. FEM. .225" SP/BL B/S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
462 шт., срок 6-8 недель
1 650 руб.
от 10 шт. —
1 320 руб.
от 90 шт. —
1 180 руб.
от 270 шт. —
944.13 руб.
Добавить в корзину 1 шт.
на сумму 1 650 руб.
Описание
Connectors\D-Sub Connectors\D-Sub Standard Connectors
M-Series - Machined Connector PerformanceNorComp robust High Density Screw Machined D-Subs are designed with a reduced footprint for applications where space is limited and durable performance is required. Available in 15, 26, 44, and 62 sizes/positions, NorComp's metal shell High Density Screw Machined D-Subs provide EMI/RFI shielding and accommodate standard D-sub Backshells. The devices are available in vertical and right angle PC board mount, as well as solder cup for external or panel mounted cable applications.
Технические параметры
Brand: | NorComp |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Filtered: | Unfiltered |
Gender: | Female |
Insert Arrangement: | E09 |
Manufacturer: | NorComp |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Steel |
Shell Plating: | Nickel |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Pin |
Tradename: | M-SERIES |
Type: | Receptacle |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Gold Flash |
Current Rating | 5.0A |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | D |
Gender | Female |
Housing Material | Steel |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50.0°C |
Mounting Hardware | 4-40 Spacer/Board Lock |
Mounting Type | Through Hole |
Number of Contacts | 9 |
Pitch | 2.54mm |
Series | 172 |
Series Number | 172 |
Termination Method | Solder |
Voltage Rating | 500 V |
Width | 12.446mm |
Вес, г | 9.92 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары