172-E15-113R911, D-Sub Standard Connectors 15P Male V Dp Solder w/ Clinch Nut 10

Фото 1/3 172-E15-113R911, D-Sub Standard Connectors 15P Male V Dp Solder w/ Clinch Nut 10
Изображения служат только для ознакомления,
см. техническую документацию
417 шт., срок 6-8 недель
1 570 руб.
от 10 шт.1 270 руб.
от 70 шт.1 080 руб.
от 280 шт.878.47 руб.
Добавить в корзину 1 шт. на сумму 1 570 руб.
Альтернативные предложения1
Номенклатурный номер: 8005072494
Артикул: 172-E15-113R911
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
M-Series - Machined Connector Performance
NorComp robust High Density Screw Machined D-Subs are designed with a reduced footprint for applications where space is limited and durable performance is required. Available in 15, 26, 44, and 62 sizes/positions, NorComp's metal shell High Density Screw Machined D-Subs provide EMI/RFI shielding and accommodate standard D-sub Backshells. The devices are available in vertical and right angle PC board mount, as well as solder cup for external or panel mounted cable applications.

Технические параметры

Brand: NorComp
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Contact Type: Machined Contacts
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 70
Filtered: Unfiltered
Gender: Male
Insert Arrangement: A15
Insulation Material: Polyamide 6
Manufacturer: NorComp
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -50 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 15 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: 172
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 2(A)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Tradename: M-SERIES
Type: Plug
Voltage Rating: 500 V
D Connector Type Стандартный разъем D-Sub
Gender Вилка
Width 12.446мм
Voltage Rating 500,0 В.
Contact Material Латунь
Brand Norcomp
Minimum Operating Temperature -50.0°C
Maximum Operating Temperature +100°C
Length 39.116мм
Housing Material Сталь
Покрытие контактов Золотой нанослой
Метод оконцовки Припой
Dimensions 39.116 x 12.446 x 12.446мм
Current Rating 5.0A
Mounting Type Монтаж на плату в отверстия
Number Of Contacts 15
Series Number 172
D-Sub Shell Size D
Body Orientation Прямой
Mounting Hardware Разделитель / фиксатор платы 4-40
Шаг 2.54мм
Глубина 12.446мм
Contact Plating Gold Flash
Pitch 2.54mm
Termination Method Solder
Вес, г 11.34

Техническая документация

Datasheet
pdf, 500 КБ
Datasheet
pdf, 411 КБ
Чертеж
pdf, 118 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.