820B002-173L401, Circular Push Pull Connectors 0B 2 POS MALE SOLDER CABLE MOUNT KIT

820B002-173L401, Circular Push Pull Connectors 0B 2 POS MALE SOLDER CABLE MOUNT KIT
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 6-8 недель
8 130 руб.
от 5 шт.7 460 руб.
от 10 шт.6 660 руб.
Добавить в корзину 1 шт. на сумму 8 130 руб.
Альтернативные предложения1
Номенклатурный номер: 8005073030
Артикул: 820B002-173L401
Бренд: Norcomp

Описание

Connectors\Circular Connectors\Circular Push Pull Connectors
Rugged Environment Certified (REC) Connectors
NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

Технические параметры

Серия 820B
Способ монтажа Cable
Тип контактов Pin(Male)
Максимальный ток, не более,А 10
Рабочее напряжение,В 430
Материал корпуса Brass
Покрытие контактов Gold
Brand: NorComp
Connector Type: Plug
Factory Pack Quantity: Factory Pack Quantity: 18
IP Rating: IP50
Manufacturer: NorComp
Number of Contacts: 2 Contact
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Shell Plating: Nickel
Subcategory: Circular Connectors
Termination Style: Crimp
Tradename: QUIK-LOQ
Wire Gauge: 22 AWG
Вес, г 12.33

Техническая документация

Datasheet
pdf, 94 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.