822B008-173L601, Circular Push Pull Connectors 2B 8 POS MALE SOLDER CABLE MOUNT KIT

822B008-173L601, Circular Push Pull Connectors 2B 8 POS MALE SOLDER CABLE MOUNT KIT
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7-9 недель
14 110 руб.
от 5 шт.12 410 руб.
от 10 шт.12 040 руб.
Добавить в корзину 1 шт. на сумму 14 110 руб.
Номенклатурный номер: 8005073089
Артикул: 822B008-173L601
Бренд: Norcomp

Описание

Connectors\Circular Connectors\Circular Push Pull Connectors
Circular Connector Solutions NorComp Circular Connectors Solutions comprise a complete line of high-performance and rugged solutions. With the offering of the M-Series and Push-Pull QUICK LOQ, NorComp"s offerings are designed in a fully shielded high-performance solution with the ability to withstand shock and high vibration in harsh environments. These connectors are robust and reliable for heavy-duty applications, featuring IP67/68 waterproof rating.

Технические параметры

Brand: NorComp
Connector Type: Plug
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 6 A
Factory Pack Quantity: 18
IP Rating: IP50
Manufacturer: NorComp
Mounting Style: Cable Mount
Number of Contacts: 8 Contact
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Shell Material: Brass
Shell Plating: Nickel
Subcategory: Circular Connectors
Termination Style: Crimp
Voltage Rating: 500 V
Wire Gauge: 22 AWG

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.