822BR04-213R001, Circular Push Pull Connectors 2B 4 POS FML PANEL MOUNT RIGHT ANGLE

822BR04-213R001, Circular Push Pull Connectors 2B 4 POS FML PANEL MOUNT RIGHT ANGLE
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
11 300 руб.
Добавить в корзину 1 шт. на сумму 11 300 руб.
Номенклатурный номер: 8005073095
Артикул: 822BR04-213R001
Бренд: Norcomp

Описание

Connectors\Circular Connectors\Circular Push Pull Connectors
Rugged Environment Certified (REC) Connectors
NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

Технические параметры

Серия 822B
Способ монтажа Panel
Тип контактов Socket(Female)
Максимальный ток, не более,А 12
Рабочее напряжение,В 610
Материал корпуса Brass
Покрытие контактов Gold
Brand: NorComp
Connector Type: Receptacle
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP50
Manufacturer: NorComp
Number of Contacts: 4 Contact
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Shell Plating: Nickel
Subcategory: Circular Connectors
Termination Style: Through Hole
Tradename: QUIK-LOQ

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.