854-004-103RLS4, Circular Metric Connectors M8 4 Pos M Sold cup Cbl mnt

Фото 1/7 854-004-103RLS4, Circular Metric Connectors M8 4 Pos M Sold cup Cbl mnt
Изображения служат только для ознакомления,
см. техническую документацию
296 шт., срок 7-9 недель
1 920 руб.
от 10 шт.1 580 руб.
от 100 шт.1 350 руб.
от 200 шт.1 120.90 руб.
Добавить в корзину 1 шт. на сумму 1 920 руб.
Номенклатурный номер: 8005073122
Артикул: 854-004-103RLS4
Бренд: Norcomp

Описание

Connectors\Circular Connectors\Circular Metric Connectors
VULCON™ Circular Connectors
NorComp VULCON™ Circular Connectors offer a robust waterproof cable-to-panel interface for demanding end-use applications. The VULCON connectors are available in 5mm, 8mm, and 12mm diameters with IP67/IP68 rated performance. The M5 circular connectors are highly versatile with a compact, space-saving design for demanding applications. Both the M8 and M12 components conform to industry-standard Bus specs and are intermateable with various competitive products.

Технические параметры

Серия m8
Способ монтажа In-Line
Тип контактов Pin(Male)
Максимальный ток, не более,А 3
Рабочее напряжение,В 60
Материал корпуса Polybutylene Terephthalate(PBT)
Покрытие контактов Gold
Body Style: Straight
Brand: NorComp
Factory Pack Quantity: Factory Pack Quantity: 100
IP Rating: IP67
Locking Mechanism: Screw Locking
Manufacturer: NorComp
Number of Contacts: 4 Contact
Packaging: Tray
Part # Aliases: WP-04M2-14
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Shell Style: Receptacle
Shielding: Unshielded
Subcategory: Circular Connectors
Termination Style: Solder Cup
Thread Size: M8
Tradename: VULCON
Type: Straight
Body Orientation Straight
Connector Size M8
Contact Gender Male
Contact Material Copper
Contact Plating Gold
Current Rating 5.0A
Housing Material Thermoplastic
IP Rating IP67
Mating Type Threaded
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Cable Mount
Number of Contacts 4
Plug/Socket Plug
Pole Format 4P
Series M8
Series Number 854
Termination Method Solder
Voltage Rating 125 V
Вес, г 5.24

Техническая документация

Datasheet
pdf, 7705 КБ
Datasheet
pdf, 72 КБ
Datasheet
pdf, 96 КБ
Datasheet
pdf, 71 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.