858-005-203RLS4, Circular Metric Connectors M12 5 Pos F Sold cup Cbl mnt SHIELD

858-005-203RLS4, Circular Metric Connectors M12 5 Pos F Sold cup Cbl mnt SHIELD
Изображения служат только для ознакомления,
см. техническую документацию
98 шт., срок 7-9 недель
3 200 руб.
от 10 шт.2 490 руб.
от 50 шт.2 320 руб.
Добавить в корзину 1 шт. на сумму 3 200 руб.
Номенклатурный номер: 8005073138
Артикул: 858-005-203RLS4
Бренд: Norcomp

Описание

Connectors\Circular Connectors\Circular Metric Connectors
Rugged Environment Certified (REC) Connectors NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

Технические параметры

Body Style: Straight
Brand: NorComp
Coding: A Coded
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 4 A
Factory Pack Quantity: 100
Gender: Female
Housing Material: Polybutylene Terephthalate(PBT)
IP Rating: IP67
Locking Mechanism: Screw Locking
Manufacturer: NorComp
Mounting Style: Cable
Number of Contacts: 5 Contact
Packaging: Tray
Part # Aliases: WP-05F2-60
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Shell Style: Receptacle
Shielding: Shielded
Subcategory: Circular Connectors
Termination Style: Solder Cup
Thread Size: M12
Type: Straight
Voltage Rating: 60 V
Вес, г 11

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.