858-008-103RLS1, Circular Metric Connectors M12 8 P M S/C CBL MNT SHLD G/F

858-008-103RLS1, Circular Metric Connectors M12 8 P M S/C CBL MNT SHLD G/F
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
2 860 руб.
Добавить в корзину 1 шт. на сумму 2 860 руб.
Номенклатурный номер: 8005073141
Артикул: 858-008-103RLS1
Бренд: Norcomp

Описание

Connectors\Circular Connectors\Circular Metric Connectors
Rugged Environment Certified (REC) Connectors NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

Технические параметры

Способ монтажа In-Line
Тип контактов Pin(Male)
Максимальный ток, не более,А 2
Рабочее напряжение,В 30
Материал корпуса Polybutylene Terephthalate(PBT)
Покрытие контактов Gold
Body Style: Straight
Brand: NorComp
Coding: A Coded
Diameter: 15 mm
Factory Pack Quantity: 75
IP Rating: IP67
Locking Mechanism: Screw Locking
Manufacturer: NorComp
Number of Contacts: 8 Contact
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Shell Style: Receptacle
Shielding: Shielded
Subcategory: Circular Connectors
Termination Style: Solder Cup
Thread Size: M12
Type: Straight
Вес, г 21

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.