CCA-000-M03R234, Sensor Cables / Actuator Cables M5 3p Female/Female straight/straight 3m

CCA-000-M03R234, Sensor Cables / Actuator Cables M5 3p Female/Female straight/straight 3m
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 7-9 недель
6 870 руб.
от 10 шт.5 340 руб.
Добавить в корзину 1 шт. на сумму 6 870 руб.
Номенклатурный номер: 8005073443
Артикул: CCA-000-M03R234
Бренд: Norcomp

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
VULCON™ M-Series Circular Cable Assemblies NorComp VULCON™ M-Series Circular Cable Assemblies are waterproof and available in M12, M8, and M5 sizes. These IP67-rated components feature braided shielding, a nickel-plated brass shell and nut, and brass contacts with gold flash plating. The M12 connectors are offered in 4- and 8-pin positions with male to male, female to female, male to female, double-ended, and single-end to blunt cut, straight, or right angle. The M8 versions include 3-, 4-, and 5-pin positions with male to male, female to female, male to female, double-ended, and single-end to blunt cut. The M5 components are available in 2-, 3-, and 4-pin positions with male to male, female to female, double-ended, and single-end to blunt cut. NorComp VULCON M-Series Circular Cable Assemblies are RoHS compliant.

Технические параметры

Brand: NorComp
Cable Length: 3 m(9.843 ft)
Connector End A Pin Count: 3 Position
Connector End A: M5
Connector End B Pin Count: 3 Position
Connector End B: M5
Factory Pack Quantity: 20
Gender: Female/Female
IP Rating: IP67, IP68
Jacket Colour: Black
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: NorComp
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 30 V
Wire Gauge - AWG: 28 AWG

Техническая документация

Datasheet
pdf, 175 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.