SDF-S25-203L011, D-Sub Standard Connectors 25 pin solder cup F flash 4-40 int thrd

Фото 1/5 SDF-S25-203L011, D-Sub Standard Connectors 25 pin solder cup F flash 4-40 int thrd
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 7-9 недель
4 230 руб.
от 10 шт.3 590 руб.
от 25 шт.3 080 руб.
Добавить в корзину 1 шт. на сумму 4 230 руб.
Альтернативные предложения1
Номенклатурный номер: 8005073687
Артикул: SDF-S25-203L011
Бренд: Norcomp

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Rugged Environment Certified (REC) Connectors
NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

Технические параметры

Количество контактов 25
Brand: NorComp
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 36
Filtered: Unfiltered
Gender: Female
Insulation Material: Polybutylene Terephthalate(PBT)
IP Rating: IP67
Manufacturer: NorComp
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Straight
Mounting Style: Flange
Number of Positions: 25 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: SDF
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 3(B)
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Tradename: NANOOK
Type: Receptacle
Body Orientation Straight
Gender Female
Mounting Hardware 4-40 Screw Locks
Mounting Type Panel Mount
Number of Contacts 25
Pitch 2.77mm
Series SDF
Линейка Продукции NANOOK Series
Материал Контакта Латунь
Материал Корпуса Соединителя Корпус из Стали
Монтаж Разъема Монтаж в Панель
Покрытие Контакта Gold Flash Plated Contacts
Размер D-образного Корпуса DB
Тип D Sub разъема Standard
Тип Оконцовки Контакта Solder Cup
Тип Электрического Разъема Гнездо

Техническая документация

Datasheet
pdf, 205 КБ
Datasheet
pdf, 7705 КБ
Datasheet
pdf, 175 КБ
Чертеж
pdf, 174 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.