FF300R12ME4, IGBT Modules IGBT 1200V 300A

FF300R12ME4, IGBT Modules IGBT 1200V 300A
Изображения служат только для ознакомления,
см. техническую документацию
51 510 руб.
от 10 шт.47 620 руб.
Добавить в корзину 1 шт. на сумму 51 510 руб.
Номенклатурный номер: 8005073867
Артикул: FF300R12ME4

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Modules
EconoDUAL™ 3 IGBT Modules Infineon Technologies EconoDUAL™ 3 IGBT Modules are a solution for many applications requiring reliable, cost-effective power electronics. The Infineon Technologies EconoDUAL 3 can support currents ranging from 100A to 900A at various voltages, including 600V, 650V, 1200V, and 1700V. The device is equipped with state-of-the-art IGBT7 or IGBT4 technologies. The modules offer exceptional power density and cycling capability, and the symmetrical design allows for optimized current sharing between IGBT half bridges. This feature makes them ideal for parallel operation. EconoDUAL 3 is a versatile and efficient option for electric vehicles, renewable energy, or general-purpose drives.

Технические параметры

Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 1.2 kV
Collector-Emitter Saturation Voltage: 1.75 V
Configuration: Dual
Continuous Collector Current at 25 C: 450 A
Factory Pack Quantity: 10
Gate-Emitter Leakage Current: 400 nA
Manufacturer: Infineon
Maximum Gate Emitter Voltage: 20 V
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Packaging: Tray
Part # Aliases: SP000405060 FF300R12ME4BOSA1
Pd - Power Dissipation: 1.6 kW
Product Category: IGBT Modules
Product Type: IGBT Modules
Product: IGBT Silicon Modules
Subcategory: IGBTs
Technology: Si
Вес, г 345

Техническая документация

Datasheet
pdf, 560 КБ

Дополнительная информация

Калькуляторы группы «IGBT модули»