FP75R12KE3, IGBT Modules 1200V 75A PIM

FP75R12KE3, IGBT Modules 1200V 75A PIM
Изображения служат только для ознакомления,
см. техническую документацию
44 300 руб.
Добавить в корзину 1 шт. на сумму 44 300 руб.
Номенклатурный номер: 8005073941
Артикул: FP75R12KE3

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Modules
Биполярный транзистор IGBT, 1200 В, 75 A, 355Вт

Технические параметры

Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 1.2 kV
Collector-Emitter Saturation Voltage: 1.7 V
Configuration: 3-Phase Inverter
Continuous Collector Current at 25 C: 105 A
Factory Pack Quantity: Factory Pack Quantity: 10
Gate-Emitter Leakage Current: 400 nA
Manufacturer: Infineon
Maximum Gate Emitter Voltage: 20 V
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Package / Case: EconoPIM3
Packaging: Tray
Part # Aliases: SP000100415 FP75R12KE3BOSA1
Pd - Power Dissipation: 355 W
Product Category: IGBT Modules
Product Type: IGBT Modules
Product: IGBT Silicon Modules
Series: IGBT3-E3
Subcategory: IGBTs
Technology: Si
Tradename: EconoPIM
Brand Infineon Technologies
Collector- Emitter Voltage VCEO Max 1200 V
Collector-Emitter Saturation Voltage 2.15 V
Configuration Hex
Continuous Collector Current at 25 C 105 A
Factory Pack Quantity 10
Gate-Emitter Leakage Current 400 nA
Height 17 mm
Length 122 mm
Manufacturer Infineon
Maximum Gate Emitter Voltage +/-20 V
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style Screw
Package / Case EconoPIM3
Part # Aliases FP75R12KE3BOSA1
Pd - Power Dissipation 350 W
Product IGBT Silicon Modules
Product Category IGBT Modules
RoHS No
Unit Weight 6.349313 oz
Width 62 mm
Вес, г 300

Техническая документация

Datasheet
pdf, 503 КБ

Дополнительная информация

Калькуляторы группы «IGBT модули»