FS75R07U1E4, IGBT Modules LOW POWER EASY

FS75R07U1E4, IGBT Modules LOW POWER EASY
Изображения служат только для ознакомления,
см. техническую документацию
33 330 руб.
от 10 шт.26 870 руб.
Добавить в корзину 1 шт. на сумму 33 330 руб.
Номенклатурный номер: 8005074007
Артикул: FS75R07U1E4

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Modules
SmartPIM & SmartPACK IGBTs
Infineon SmartPIM & SmartPACK IGBTs are designed to fulfill the challenges for the inverter assembly and the reliability of the whole system. These devices come with a sophisticated mounting concept and combines the existing PressFIT contact with a very basic mounting and assembly technology of an inverter.

Технические параметры

Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.55 V
Configuration: 6-Pack
Continuous Collector Current at 25 C: 100 A
Factory Pack Quantity: Factory Pack Quantity: 30
Gate-Emitter Leakage Current: 100 nA
Manufacturer: Infineon
Maximum Gate Emitter Voltage: 20 V
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Package / Case: SmartPACK1
Packaging: Tray
Part # Aliases: SP000939174 FS75R07U1E4BPSA1
Pd - Power Dissipation: 275 W
Product Category: IGBT Modules
Product Type: IGBT Modules
Product: IGBT Silicon Modules
Series: Trench/Fieldstop IGBT4-E4
Subcategory: IGBTs
Technology: Si
Tradename: SmartPACK PressFIT
Вес, г 34

Техническая документация

Datasheet
pdf, 1451 КБ

Дополнительная информация

Калькуляторы группы «IGBT модули»