A8-38R-C, Terminals Battery Cable Lug, 6 AWG, 5/16" Stud

Фото 1/3 A8-38R-C, Terminals Battery Cable Lug, 6 AWG, 5/16" Stud
Изображения служат только для ознакомления,
см. техническую документацию
674 шт., срок 7-9 недель
340 руб.
от 10 шт.320 руб.
от 100 шт.273 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Альтернативные предложения2
Номенклатурный номер: 8005074757
Артикул: A8-38R-C
Бренд: Panduit

Описание

Connectors\Terminals
Battery Compression Lugs
Panduit Battery Compression Lugs are designed to terminate Class K flex conductors and provide OEM-quality terminations for heavy-duty power connector applications. The battery compression lugs feature embossed wire size identification and a flared entry for an easier installation of flex conductors. High conductivity copper lugs are tin plated to meet ASTM Class C specifications for corrosion resistance.

Технические параметры

Brand: Panduit
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Insulation: Not Insulated
Manufacturer: Panduit
Mounting Angle: Straight
Mounting Style: Screw
Product Category: Terminals
Product Type: Terminals
Product: Lug Terminals
Series: A8
Stud / Tab Size: 3/8 in
Subcategory: Terminals
Termination Style: Crimp
Type: Ring
Wire Gauge Max: 8 AWG
Wire Gauge: 8 AWG
Color Silver
Contact Finish Electro-Tin
Contact Material Copper
ECCN EAR99
HTSUS 8536.90.4000
Insulation Non-Insulated
Length - Overall 1.540"" (39.12mm)
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Free Hanging (In-Line)
Package Bulk
RoHS Status ROHS3 Compliant
Stud/Tab Size 3/8 Stud
Terminal Type Circular Tubular (Battery Lugs)
Termination Crimp
Thickness 0.040"" (1.02mm)
Width - Outer Edges 0.540"" (13.72mm)
Wire Gauge 8 AWG
Изоляция Non Insulated
Линейка Продукции Pan Lug Series
Максимальный Размер Провода AWG 8AWG
Оконцовка Crimp
Тип Клеммы Compression Lug
Вес, г 4.39

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.