DNF18-187-C, Terminals Female Disconnect NYL barrel insulate

Фото 1/2 DNF18-187-C, Terminals Female Disconnect NYL barrel insulate
Изображения служат только для ознакомления,
см. техническую документацию
653 шт., срок 6-8 недель
410 руб.
от 10 шт.380 руб.
от 100 шт.326 руб.
от 500 шт.264.62 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Альтернативные предложения2
Номенклатурный номер: 8005075273
Артикул: DNF18-187-C
Бренд: Panduit

Описание

Connectors\Terminals
DNF/DNFR Pan-Term Terminals
Panduit DNF/DNFR Pan-Term Terminals are vinyl insulated female disconnects featuring both straight and right-angle connections. These female disconnect terminals feature red and blue color codes, enabling compatibility with wire gauges from 22AWG to 14AWG, and tab sizes from.187 x.020 to.250 x.032. Panduit DNF/DNFR Pan-Term Terminals are suitable for AC and DC electronics that require quick connection and disconnection.

Технические параметры

Brand: Panduit
Color: Red
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: Panduit
Mounting Style: Cable Mount/Free Hanging
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: DNF
Stud / Tab Size: 4.75 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Insulator Sleeve
Voltage Rating: 300 V
Wire Gauge Max: 18 AWG
Wire Gauge Min: 22 AWG
Color Red
Contact Finish Tin
Contact Material Brass
ECCN EAR99
Features Serrated Termination
Gender Female
HTSUS 8536.90.4000
Insulation Non-Mating End Insulated
Insulation Diameter 0.137"" (3.48mm)
Length - Overall 0.760"" (19.30mm)
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Free Hanging (In-Line)
Package Bulk
RoHS Status ROHS3 Compliant
Tab Thickness 0.032"" (0.81mm)
Tab Width 0.187"" (4.75mm)
Terminal Type Standard
Termination Crimp
Wire Gauge 18-22 AWG
Вес, г 1.82

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.