DNF18-187FIB-C, Terminals 22-18.187 FML DISC

DNF18-187FIB-C, Terminals 22-18.187 FML DISC
Изображения служат только для ознакомления,
см. техническую документацию
4472 шт., срок 6-8 недель
390 руб.
от 10 шт.350 руб.
от 50 шт.324 руб.
от 100 шт.299.15 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Альтернативные предложения1
Номенклатурный номер: 8005075275
Артикул: DNF18-187FIB-C
Бренд: Panduit

Описание

Connectors\Terminals
DNF-FIB Fully Insulated Funnel Entry Disconnects
Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects offer a 22AWG to 10AWG wire range and premium-grade nylon construction. The DNF-FIB series features a fully isolated design that provides protection for electrical shorts. These components can be inserted and removed from the male tab without the use of tools, and an internal wire stop assures proper length of insertion into the terminal barrel for a higher quality connection. Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects have a UL 94V-2/HB flammability rating and perform most efficiently when no dielectric barriers are present.

Технические параметры

Brand: Panduit
Color: Red
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: Panduit
Material: Nylon
Maximum Operating Temperature: +105 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: DNF-FIB
Stud / Tab Size: 4.75 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Butted Seam
Wire Gauge Max: 18 AWG
Wire Gauge Min: 22 AWG
Вес, г 1.31

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.