DNF18-188FIB-3K, Terminals DISCO FEMALE FULLY-INSUL-

DNF18-188FIB-3K, Terminals DISCO FEMALE FULLY-INSUL-
Изображения служат только для ознакомления,
см. техническую документацию
9295 шт., срок 6-8 недель
120 руб.
от 10 шт.110 руб.
от 100 шт.95 руб.
от 500 шт.89.48 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Альтернативные предложения1
Номенклатурный номер: 8005075279
Артикул: DNF18-188FIB-3K
Бренд: Panduit

Описание

Connectors\Terminals
DNF-FIB Fully Insulated Funnel Entry Disconnects
Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects offer a 22AWG to 10AWG wire range and premium-grade nylon construction. The DNF-FIB series features a fully isolated design that provides protection for electrical shorts. These components can be inserted and removed from the male tab without the use of tools, and an internal wire stop assures proper length of insertion into the terminal barrel for a higher quality connection. Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects have a UL 94V-2/HB flammability rating and perform most efficiently when no dielectric barriers are present.

Технические параметры

Brand: Panduit
Color: Red
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 3000
Gender: Female
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: Panduit
Material: Brass
Maximum Bundle Diameter: 1 mm
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel, Cut Tape
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: DNF-FIB
Stud / Tab Size: 4.75 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Butted Seam
Wire Gauge Max: 18 AWG
Wire Gauge Min: 22 AWG

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.