DNF18-188FIB-M, Terminals Female Disc nylon fully insule

Фото 1/2 DNF18-188FIB-M, Terminals Female Disc nylon fully insule
Изображения служат только для ознакомления,
см. техническую документацию
3456 шт., срок 6-8 недель
170 руб.
от 10 шт.150 руб.
от 100 шт.128 руб.
от 1000 шт.97.45 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Альтернативные предложения3
Номенклатурный номер: 8005075281
Артикул: DNF18-188FIB-M
Бренд: Panduit

Описание

Connectors\Terminals
DNF/DNFR Pan-Term Terminals

Panduit DNF/DNFR Pan-Term Terminals are vinyl insulated female disconnects featuring both straight and right-angle connections. These female disconnect terminals feature red and blue color codes, enabling compatibility with wire gauges from 22AWG to 14AWG, and tab sizes from.187 x.020 to.250 x.032. Panduit DNF/DNFR Pan-Term Terminals are suitable for AC and DC electronics that require quick connection and disconnection.

Технические параметры

Brand: Panduit
Color: Red
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 1000
Gender: Female
Insulation: Insulated
Manufacturer: Panduit
Material: Nylon
Mounting Style: Cable Mount/Free Hanging
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: DNF-FIB
Stud / Tab Size: 4.75 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Butted Seam
Wire Gauge Max: 18 AWG
Wire Gauge Min: 22 AWG
Automotive No
Body Orientation Straight
Color Red
ECCN (US) EAR99
EU RoHS Compliant
Gender F
Insulation Nylon 6/6
Maximum Operating Temperature (°C) 105
Maximum Voltage Rating 600V
Mounting Cable Mount
Packaging Box
Part Status Active
Plating Tin
PPAP No
Tab Dimensions (mm) 4.74x0.5
Tab Size (mm²) 2.41
Termination Method Crimp
Type Quick Disconnect Terminal
Wire Size (AWG) 18-22
Вес, г 0.74

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.