DNF18-250FIM-2K, Terminals DISCO MALE NYLON FULLY-INSUL

Фото 1/2 DNF18-250FIM-2K, Terminals DISCO MALE NYLON FULLY-INSUL
Изображения служат только для ознакомления,
см. техническую документацию
2431 шт., срок 6-8 недель
190 руб.
от 10 шт.170 руб.
от 100 шт.148 руб.
от 500 шт.130.43 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8005075296
Артикул: DNF18-250FIM-2K
Бренд: Panduit

Описание

Connectors\Terminals
DNF/DNFR Pan-Term Terminals
Panduit DNF/DNFR Pan-Term Terminals are vinyl insulated female disconnects featuring both straight and right-angle connections. These female disconnect terminals feature red and blue color codes, enabling compatibility with wire gauges from 22AWG to 14AWG, and tab sizes from.187 x.020 to.250 x.032. Panduit DNF/DNFR Pan-Term Terminals are suitable for AC and DC electronics that require quick connection and disconnection.

Технические параметры

Brand: Panduit
Color: Red
Contact Material: Brass
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 2000
Gender: Male
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: Panduit
Material: Nylon
Maximum Bundle Diameter: 1 mm
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel, Cut Tape
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: DNF-FIM
Stud / Tab Size: 6.35 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Butted Seam
Wire Gauge Max: 18 AWG
Wire Gauge Min: 22 AWG
Automotive No
Body Orientation Straight
Color Red
ECCN (US) EAR99
EU RoHS Compliant
Gender M
Insulation Nylon 6/6
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 600V
Mounting Cable Mount
Packaging Tape and Reel
Part Status Active
Plating Nickel
PPAP No
Tab Dimensions (mm) 6.35x0.81
Tab Size (mm²) 5.16
Termination Method Crimp
Type Quick Disconnect Terminal
Wire Size (AWG) 18-22
Вес, г 1.01

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.