DNF18-250FIMB-K, Terminals Male Disc nylon fully insule

Фото 1/2 DNF18-250FIMB-K, Terminals Male Disc nylon fully insule
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 6-8 недель
210 руб.
от 10 шт.180 руб.
от 100 шт.160 руб.
от 500 шт.138.93 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8005075298
Артикул: DNF18-250FIMB-K
Бренд: Panduit

Описание

Connectors\Terminals
DNF/DNFR Pan-Term Terminals
Panduit DNF/DNFR Pan-Term Terminals are vinyl insulated female disconnects featuring both straight and right-angle connections. These female disconnect terminals feature red and blue color codes, enabling compatibility with wire gauges from 22AWG to 14AWG, and tab sizes from.187 x.020 to.250 x.032. Panduit DNF/DNFR Pan-Term Terminals are suitable for AC and DC electronics that require quick connection and disconnection.

Технические параметры

Brand: Panduit
Color: Red
Contact Gender: Male
Contact Material: Brass
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 1000
Gender: Male
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: Panduit
Material: Brass
Packaging: Reel, Cut Tape
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: DNF-FIMB
Stud / Tab Size: 6.3 mm x 0.8 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Butted Seam
Voltage Rating: 600 V
Wire Gauge Max: 18 AWG
Wire Gauge Min: 22 AWG
Automotive No
Body Orientation Straight
Color Red
ECCN (US) EAR99
EU RoHS Compliant
Gender M
Insulation Nylon 6/6
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 600V
Mounting Cable Mount
Packaging Tape and Reel
Part Status Active
Plating Nickel
PPAP No
Tab Dimensions (mm) 6.35x0.81
Tab Size (mm²) 5.16
Termination Method Crimp
Type Quick Disconnect Terminal
Wire Size (AWG) 18-22
Вес, г 2.4

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.