FSD75-8-D, Terminals 22AWG INSUL WHITE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16505 шт., срок 7-9 недель
70 руб.
от 10 шт. —
66 руб.
от 100 шт. —
60 руб.
от 500 шт. —
55.37 руб.
Добавить в корзину 1 шт.
на сумму 70 руб.
Альтернативные предложения3
Описание
Connectors\Terminals
FSD & FSDX FerrulesPanduit FSD and FSDX Series Ferrules offer a wire size range of 26AWG to 300kcmil, a single wire design, and meet DIN standards. FSD series ferrules feature polypropylene insulation housing that conforms to DIN color requirements, a funnel entry for faster insertion, and are designed with a seamless barrel to contain loose wire strands for superior terminations. FSDX series ferrules have an expanded sleeve that provides a wider inside diameter to allow ferrules to fit easily over thick insulated wires and contain colored sleeves to allow for the visual color designation of wire size to aid in easy identification. In addition to the FSD and FSDX ferrules, Panduit provides FSDXL ferrules with sleeves for short-circuit protection with a wider inside diameter sleeve that offers a significant air gap between the wire and the outside material to prevent an electrical arc in terminal block and panel building applications.
Технические параметры
Brand: | Panduit |
Color: | White |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gender: | Female |
Insulation Material: | Polypropylene(PP) |
Insulation: | Insulated |
Manufacturer: | Panduit |
Material: | Copper |
Maximum Operating Temperature: | +105 C |
Mounting Style: | Push In |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Ferrules |
Series: | FSD |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | One Wire |
Wire Gauge Max: | 22 AWG |
Wire Gauge: | 22 AWG |
Color | White |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Insulation | Insulated |
Length - Overall | 13.50mm |
Length - Pin | 8.00mm |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Size | 22 AWG (0.50mmВІ) |
Style | DIN |
Type | Single Wire |
Video File | Ferrule Installation Solutions |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 105 |
Mounting | Cable Mount |
Packaging | Bag |
Part Status | Active |
Plating | Tin |
PPAP | No |
Termination Method | Crimp |
Wire Size (AWG) | 22 |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 2115 КБ
Datasheet
pdf, 130 КБ
Datasheet FSD75-8-D
pdf, 1264 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.