550-3008F, LED Bi-Color Green/Red 565nm/660nm 2-Pin Bulk
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
389 шт., срок 6-8 недель
480 руб.
Мин. кол-во для заказа 65 шт.
Добавить в корзину 65 шт.
на сумму 31 200 руб.
Альтернативные предложения1
Описание
LEDs and LED Lighting\LED Indication\LEDs
LED Bi-Color 565nm/660nm 2-Pin Bulk
Технические параметры
Automotive | No |
Color | Green/Red |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 40mcd|90mcd |
Lead Standoff | No |
Lens Appearance | Colorless Diffused |
Lens Dimensions (mm) | 4.83x4.83x4.6 |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 30/40 |
Maximum Forward Voltage (V) | 2.8/2.4 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Mounting Orientation | Right Angle |
Number of LEDs | 2 |
Packaging | Bulk |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 565/660 |
Pin Count | 2 |
PPAP | No |
Product Category | Standard LED |
Supplier Color | Green/Red |
Test Current (mA) | 20 |
Type | Bi-Color |
Viewing Angle (°) | 60 |
Brand: | Dialight |
Configuration: | 1 Bi-Color LED, Single Level |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 20 mA |
Illumination Color: | Red, Green |
LED Size: | 5 mm |
Lens Color/Style: | Tinted |
Lens Shape: | Dome |
Luminous Intensity: | 90 mcd, 40 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Number of LEDs: | 1 |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 550 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 1.8 V, 2.1 V |
Viewing Angle: | 60 deg |
Wavelength: | 660 nm, 565 nm |
Техническая документация
Datasheet
pdf, 73 КБ
Datasheet 550-3008F
pdf, 78 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.