556-3805-304F, LED Panel Mount Indicators Dome Blue 125VAC 9.5mA 180fL

556-3805-304F, LED Panel Mount Indicators Dome Blue 125VAC 9.5mA 180fL
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 6-8 недель
13 650 руб.
от 10 шт.10 240 руб.
Добавить в корзину 1 шт. на сумму 13 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8005079006
Артикул: 556-3805-304F
Бренд: Dialight

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
556 Series Constant Intensity Indicators

Dialight 556 Series Constant Intensity Panel Mount Indicators incorporate InGaN and AlInGaP technologies for maximum light output. Dialight 556 features a high-durability package designed to withstand outdoor applications susceptible to rain, dust, and sunlight. The LEDs are offered in standard or daylight-viewable versions.

Технические параметры

Brand: Dialight
Factory Pack Quantity: Factory Pack Quantity: 1
If - Forward Current: 9.5 mA
Illumination Color: Blue
IP Rating: IP66
Lens Color/Style: Blue Diffused
Lens Color: Blue
Lens Shape: Dome
Lens Transparency: Transparent
Luminance: 180 fL
Manufacturer: Dialight
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Hole Size: 25.4 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: 556
Subcategory: LED Indication
Termination Style: Screw Terminal
Vf - Forward Voltage: 125 V
Вес, г 60

Техническая документация

Datasheet
pdf, 485 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.