7312S0815X01LF, Memory Card Connectors 6P SMT WITH PEGS FLIP TOP SPRING LDED

7312S0815X01LF, Memory Card Connectors 6P SMT WITH PEGS FLIP TOP SPRING LDED
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.230 руб.
от 75 шт.204 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8005090134
Артикул: 7312S0815X01LF
Бренд: Amphenol

Описание

Connectors\Memory Connectors\Memory Card Connectors
Smart Card Connectors Amphenol FCI Smart Card Connectors are 8- and 16-pin connectors primarily used as full-size smart card readers. These are deployed in health, social security, ID, and credit card "chip-and-pin" schemes. The connectors cater to indoor, outdoor, and harsh environment applications. Options for landing or sliding contacts, blade or sealed switches, and THT, SMT, or flex terminations add to design flexibility. Amphenol FCI Smart Card Connectors also account for durability with a large number of mating cycles.

Технические параметры

Brand: Amphenol FCI
Card Type: Smart Media
Contact Material: Copper Alloy
Contact Plating: Matte Tin
Current Rating: 1 A
Factory Pack Quantity: 75
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1000 MOhms
Manufacturer: Amphenol
Mating Cycles: 10 k
Mounting Style: SMD/SMT
Number of Contacts: 6 Contact
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: Memory Card Connectors
Product Type: Memory Card Connectors
Product: Card Connectors
Subcategory: Memory Connectors & Sockets
Termination Style: Solder
Voltage Rating: 1 kV
Вес, г 3