851-00E1419S50, Circular MIL Spec Connector 19P SQ SKT CRIMP REC SHELL SIZE 14

851-00E1419S50, Circular MIL Spec Connector 19P SQ SKT CRIMP REC SHELL SIZE 14
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 020 руб.
Добавить в корзину 1 шт. на сумму 23 020 руб.
Номенклатурный номер: 8005091079
Артикул: 851-00E1419S50
Бренд: Souriau

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Connector
851 Connectors SOURIAU 851 Connectors feature a positive bayonet coupling mechanism to ensure a reliable mechanical and electrical connection between mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle for rapid locking. The orientation and location are confirmed by a system of five raised keys on the plugs, which couple with corresponding slots on the receptacles. Connectors with different angular positioning of the insulator relative to the shell can be provided to prevent mating of adjacent connectors with the same contact arrangements.

Технические параметры

Brand: Souriau
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 7.5 A
Factory Pack Quantity: 10
Insert Arrangement: 14-19
Manufacturer: Souriau
Mating Style: Bayonet
MIL Type: MIL-DTL-26482
Mounting Style: Panel
Number of Positions: 19 Position
Product Category: Circular MIL Spec Connector
Product Type: Circular MIL Spec Connector
Product: Receptacles
Shell Size: 14
Shell Style: Square Flange
Subcategory: Circular Connectors
Termination Style: Solder

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.