UTG614DCG, Standard Circular Connector Strt Plug Dust Cap Sz 14 UT Series

UTG614DCG, Standard Circular Connector Strt Plug Dust Cap Sz 14 UT Series
Изображения служат только для ознакомления,
см. техническую документацию
150 шт., срок 7-9 недель
4 910 руб.
−18%
после авторизации ›
от 10 шт.4 050 руб.
от 25 шт.3 590 руб.
от 50 шт.3 285.62 руб.
Добавить в корзину 1 шт. на сумму 4 910 руб.
Номенклатурный номер: 8005095699
Артикул: UTG614DCG
Бренд: Souriau

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
TRIM TRIO® Connectors Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

Технические параметры

Accessory Type: Cap(Sealing Cap)
Brand: Souriau
Factory Pack Quantity: 50
Manufacturer: Souriau
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Accessories
Shell Material: Metal
Shell Size: 14
Subcategory: Circular Connectors
Вес, г 1

Техническая документация

Datasheet
pdf, 131 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.