0903022, Circuit Breakers EC-E1 0,5A 0.5A, N/O SIGNAL CNT

0903022, Circuit Breakers EC-E1 0,5A 0.5A, N/O SIGNAL CNT
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 200 руб.
Добавить в корзину 1 шт. на сумму 27 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8005099721
Артикул: 0903022
Бренд: Phoenix Contact

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
Control Cabinet Solutions Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Номинальный ток, А 0.5
Brand: Phoenix Contact
Current Rating: 500 mA
Factory Pack Quantity: 1
Illuminated: Non-Illuminated
IP Rating: IP20
Manufacturer: Phoenix Contact
Mounting Style: DIN Rail Mount
Number of Poles: 1 Pole
Packaging: Bulk
Part # Aliases: EC-E1_0.5A ECE105A
Product Category: Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Electronic
Voltage Rating DC: 24 VDC
Voltage Rating: 24 V
Вес, г 71

Техническая документация

Datasheet
pdf, 435 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.