0916610, Circuit Breakers UT 6-TMC M 10A

Фото 1/5 0916610, Circuit Breakers UT 6-TMC M 10A
Изображения служат только для ознакомления,
см. техническую документацию
1186 шт., срок 7-9 недель
4 490 руб.
от 102 шт.3 650 руб.
Добавить в корзину 1 шт. на сумму 4 490 руб.
Номенклатурный номер: 8005099779
Артикул: 0916610
Бренд: Phoenix Contact

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Actuator Type: Pushbutton
Brand: Phoenix Contact
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 6
Illuminated: Not Illuminated
IP Rating: IP40
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Number of Poles: 1 Pole
Packaging: Bulk
Part # Aliases: UT_6-TMC_M_10A UT6TMCM10A
Product Category: Circuit Breakers
Product: Circuit Breakers
Series: UT 6-TMC M
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Thermomagnetic
Voltage Rating AC: 240 VAC
Voltage Rating DC: 28 VDC
Voltage Rating: 240 VAC, 28 VDC
Actuator Type Push to Reset
Breaker Type Thermal Magnetic
Current Rating (Amps) 10A
ECCN EAR99
HTSUS 8536.20.0020
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type DIN Rail
Number of Poles 1
Package Bulk
RoHS Status RoHS Compliant
Video File Circuit Breaker Basics - Another Teaching Moment
Voltage Rating - AC 240V
Voltage Rating - DC 28V
Circuit Breaker Type Thermal Circuit Breaker
Current Rating 10A
Mounting Style DIN Rail Mount
Overall Dimensions 85.5x12.3x82.7mm
Range CLIPLINE
Rated AC Voltage 250V
Rated DC Voltage 28V
Series UT 6-TMC
Terminal Contact Type Screw
Tripping Mechanism Thermal-Magnetic
Voltage Rating 250V
Width 12.3mm
Factory Pack Quantity 6
Illuminated Non-Illuminated
IP Rating IP40
Maximum Operating Temperature +60 C
Minimum Operating Temperature -30 C
Packaging Bulk
Product Circuit Breakers
Termination Style Screw
Type Thermomagnetic
Voltage Rating AC 240 VAC
Voltage Rating DC 28 VDC
Вес, г 64.52

Техническая документация

Datasheet
pdf, 291 КБ
Datasheet
pdf, 1410 КБ
Datasheet
pdf, 1402 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.