1019682

1019682
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
107 700 руб.
Добавить в корзину 1 шт. на сумму 107 700 руб.
Номенклатурный номер: 8005896485
Бренд: Phoenix Contact

Описание

Everything Goes Data Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Технические параметры

Brand: Phoenix Contact
Connector Type: ST
Factory Pack Quantity: 1
Fibre Type: Singlemode
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Splice Boxes
Subcategory: Fiber Optic
Wavelength: 1310 nm, 1550 nm

Техническая документация

Datasheet
pdf, 560 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.