1019709, Fiber Optic Transmitters, Receivers, Transceivers FOC-FDX20-PP LCQ6-OM2-PT9

1019709, Fiber Optic Transmitters, Receivers, Transceivers FOC-FDX20-PP LCQ6-OM2-PT9
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
144 500 руб.
Добавить в корзину 1 шт. на сумму 144 500 руб.
Номенклатурный номер: 8005099962
Артикул: 1019709
Бренд: Phoenix Contact

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
Everything Goes Data Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Технические параметры

Brand: Phoenix Contact
Connector Type: LC
Factory Pack Quantity: 1
Fiber Type: Multimode
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Splice Boxes
Subcategory: Fiber Optic
Wavelength: 850 nm, 1300 nm
Вес, г 743

Техническая документация

Datasheet
pdf, 623 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.