1026937, Unmanaged Ethernet Switches FLSWITCH1001T-4POE-GT

1026937, Unmanaged Ethernet Switches FLSWITCH1001T-4POE-GT
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
139 700 руб.
Добавить в корзину 1 шт. на сумму 139 700 руб.
Номенклатурный номер: 8005100071
Артикул: 1026937
Бренд: Phoenix Contact

Описание

Embedded Solutions\Ethernet & Communication Modules\Ethernet Modules
Ethernet Switches

Phoenix Contact Ethernet Switches provide reliable, efficient data exchange and can ensure the robustness of networks. Phoenix Contact offers the right switch for every application. The portfolio includes switches for managed, unmanaged, intelligent, and layer 3 with DIN rail or field device options available. Phoenix Contact Ethernet Switches also offer support for various IT standards and automation protocols such as PROFINET and EtherNet/IP™. Gigabit switches support large networks with high data throughput while Power over Ethernet switches are ideal for the use of cameras and other PoE end devices.

Технические параметры

Brand: Phoenix Contact
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Number of Ports: 5 x RJ45
Product Category: Ethernet Modules
Product Type: Ethernet Modules
Product: Ethernet Switches
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 57 V
Supply Voltage - Min: 18 V

Техническая документация

Datasheet
pdf, 474 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.