1027662, Circular Metric Connectors SACC-BP-F-M12-THR PP

1027662, Circular Metric Connectors SACC-BP-F-M12-THR PP
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 6-8 недель
1 760 руб.
от 5 шт.1 710 руб.
от 10 шт.1 600 руб.
от 30 шт.1 461.52 руб.
Добавить в корзину 1 шт. на сумму 1 760 руб.
Номенклатурный номер: 8005100088
Артикул: 1027662
Бренд: Phoenix Contact

Описание

Connectors\Circular Connectors\Circular Metric Connectors
M12 Push-Pull Connectors Phoenix Contact M12 Connectors with Push-Pull Fast Locking System are designed for railway applications, industrial machinery, factory automation, and other harsh environments where they may be exposed to strong shocks and vibration. Phoenix Contact M12 Push-Pull Connectors lock easily and securely with a single click, and the connector springs back if it is not properly locked. The series features cross-manufacturer connection compatibility to ensure wide availability worldwide.

Технические параметры

Способ монтажа Panel, Rear
Тип контактов Without Pin or Socket Contacts
Accessory Type: Housing Screw
Brand: Phoenix Contact
Factory Pack Quantity: 10
IP Rating: IP67
Locking Mechanism: Push Pull
Manufacturer: Phoenix Contact
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Housings
Shell Style: Receptacle
Subcategory: Circular Connectors
Thread Size: M12
Type: Straight
Вес, г 14

Техническая документация

Datasheet
pdf, 186 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.