1046800, Primary-switched DC/DC converter - QUINT - DIN rail mounting - SFB Technology (Selective Fuse Breaking) - Screw c ...
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
70 090 руб.
Добавить в корзину 1 шт.
на сумму 70 090 руб.
Описание
Other\Electronics\Components
Quint DC-DC ConvertersPhoenix Contact Quint DC-DC Converters deliver precise, real-time monitoring and passive configuration. The converters can alter voltage levels, amplify voltage over long wire runs, or enable the creation of independent supply systems by means of electrical isolation. Designed with robust output, adjustable preventive monitoring, and the choice of push-in or screw connection technology, Phoenix Contact Quint DC-DC converters are adaptable control cabinet problem solvers.
Технические параметры
Applications | General Purpose, Industrial Control |
Approval Agency | cUL, cULus, SI-SIQ, TUV, UL |
ECCN | EAR99 |
Form | Din Rail |
HTSUS | 8504.40.9580 |
Input Connector | Screw Terminals |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Connector | Screw Terminals |
Package | Box |
Power - Rated | 120W |
Series | Quint -> |
Type | Standby (No Regulation) |
Voltage - Output | 24V |
Brand: | Phoenix Contact |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 32 V |
Input Voltage, Min: | 18 V |
Input Voltage: | 24 V |
IP Rating: | IP20 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | DIN Rail |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 5 A |
Output Power: | 120 W |
Output Voltage-Channel 1: | 24 V |
Product Category: | Isolated DC/DC Converters-DIN Rail Mount |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Subcategory: | DC-DC Converter |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 521 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары